OhmiteWLAR030FEResistor Fixed Single-Through Hole
Res Wirewound 0.03 Ohm 1% 0.5W(1/2W) ±300ppm/°C Conformal Coated AXL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 30m | |
| 1% | |
| 0.5 (1/2) | |
| Wirewound | |
| 175 | |
| ±300 | |
| 25 to 175 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 2.54 | |
| 5.08 | |
| 0.6 | |
| 25 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

