| Compliant with Exemption | |
| 5A992c. | |
| Active | |
| 8473.30.11.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Module | |
| 2400 to 2480 | |
| 2402 to 2480 | |
| UART | |
| 17.3dBm(Typ) | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Bluetooth v4.1 | |
| IEEE 802.11b/g/n | |
| Mounting | Surface Mount |
| Package Height | 2(Max) mm |
| Package Width | 13.4(Max) mm |
| Package Length | 13.5(Max) mm |
| PCB changed | 100 |
| Supplier Package | QFM |
| 100 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

