KOA Speer ElectronicsWK73S2JTTE10LJResistor Fixed Single-Surface Mount
Res Thick Film 1218 0.01 Ohm 5% 1W ±800ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| Automotive | Yes |
| PPAP | Unknown |
| 10m | |
| 5% | |
| 200 | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±800 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 1218 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1218 | |
| 3.1 | |
| 4.6 | |
| 0.6 | |
| 0.0333 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

