10-25% Off

KOA Speer ElectronicsWK73S2HTTE1R00FResistor Fixed Single-Surface Mount

Res Thick Film 1020 1 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive

The WK73S2HTTE1R00F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 1 W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. The WK73S2HTTE1R00F part has a wide terminal termination style. This part has an operating temperature of -55 to 155 °C. This product is 2.5 mm long, 0.6 mm tall and 5 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

7,785 parts: Ships tomorrow

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Japan
         
      • Price: $0.0752
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Japan
      • In Stock: 3,785 parts
      • Price: $0.0752
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2501+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Japan
      • In Stock: 4,000 parts
      • Price: $0.0722

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.