KOA Speer ElectronicsWK73R2HTTE182JResistor Fixed Single-Surface Mount

Res Thick Film 1020 1.8K Ohm 5% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200

WK73R – Wide terminal high power thick film chip resistors

High reliability and enhanced terminal strength are essential in many power applications. KOA’s WK73R -series has a 90° rotated design and this offers several advantages compared to standard resistor footprints.

The 0612-chip size allows 6 x power rating compared to standard 1206 parts. This saves board space and is possible due to the improved heat dissipation via the solder joints.

The large terminals also enhance terminal strength and the smaller distance between the terminals reduces expansion stress increasing the solder joint reliability.

Finally, the inner resistive pattern is designed to minimize hotspots. These benefits combined, result in superior reliability compared to standard flat chip resistors in power applications.

Explore WK73R Series


Use this WK73R2HTTE182J fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This part has a power rating of 1 W. This product has a resistance value of 1.8K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thick film technology. The WK73R2HTTE182J part has a wide terminal termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 2.5 mm long, 0.6 mm tall and 5 mm deep.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.1259
    1. 4000+$0.1259
    2. 8000+$0.1256
    3. 12000+$0.1252
    4. 20000+$0.1249
    5. 24000+$0.1246
    6. 40000+$0.1243
    7. 60000+$0.1239
    8. 100000+$0.1236
    9. 120000+$0.1233

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.