10-25% Off
KOA Speer ElectronicsWK73R2HTTE15R0FResistor Fixed Single-Surface Mount
Res Thick Film 1020 15 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 15 | |
| 1% | |
| 200 | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 1020 | |
| Wide Terminal | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1020 | |
| 2.5 | |
| 5 | |
| 0.6 | |
| 0.0302 | |
| Surface Mount |
Use this WK73R2HTTE15R0F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 15 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 2.5 mm long, 0.6 mm tall and 5 mm deep. The WK73R2HTTE15R0F part has a wide terminal termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

