KOA Speer ElectronicsWK73R2BTTD2001FResistor Fixed Single-Surface Mount

Res Thick Film 0612 2K Ohm 1% 0.75W(3/4W) ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200

WK73R – Wide terminal high power thick film chip resistors

High reliability and enhanced terminal strength are essential in many power applications. KOA’s WK73R -series has a 90° rotated design and this offers several advantages compared to standard resistor footprints.

The 0612-chip size allows 6 x power rating compared to standard 1206 parts. This saves board space and is possible due to the improved heat dissipation via the solder joints.

The large terminals also enhance terminal strength and the smaller distance between the terminals reduces expansion stress increasing the solder joint reliability.

Finally, the inner resistive pattern is designed to minimize hotspots. These benefits combined, result in superior reliability compared to standard flat chip resistors in power applications.

Explore WK73R Series


No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0227
    1. 5000+$0.0227
    2. 10000+$0.0223
    3. 20000+$0.0221
    4. 25000+$0.0219
    5. 30000+$0.0214
    6. 40000+$0.0212
    7. 50000+$0.0210
    8. 100000+$0.0208

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.