Reduced Price

KOA Speer ElectronicsWK73R1ETTP7501FResistor Fixed Single-Surface Mount

Res Thick Film 0402 7.5K Ohm 1% 0.33W(1/3W) ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200

WK73R – Wide terminal high power thick film chip resistors

High reliability and enhanced terminal strength are essential in many power applications. KOA’s WK73R -series has a 90° rotated design and this offers several advantages compared to standard resistor footprints.

The 0612-chip size allows 6 x power rating compared to standard 1206 parts. This saves board space and is possible due to the improved heat dissipation via the solder joints.

The large terminals also enhance terminal strength and the smaller distance between the terminals reduces expansion stress increasing the solder joint reliability.

Finally, the inner resistive pattern is designed to minimize hotspots. These benefits combined, result in superior reliability compared to standard flat chip resistors in power applications.

Explore WK73R Series


Import TariffMay apply to this part

10,000 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1849+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      10000
      Country Of origin:
      Japan
         
      • Price: $0.0109
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1849+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Japan
      • In Stock: 10,000 parts
      • Price: $0.0109

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.