Mueller ElectricWI-M-10-25-2Cable Single Conductor
Test Lead Wire 10AWG 7.62m 5mm Tinned Copper Red 1100V 45A Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.30.80 | |
| Automotive | No |
| PPAP | No |
| Test Lead Wire | |
| 10 | |
| 7.62 | |
| Tinned Copper | |
| 5 | |
| 45 | |
| Red | |
| 1100V | |
| -40 | |
| 180 | |
| Bulk | |
| Silicone |
Use this WI-M-10-25-2 single conductor cable by Mueller Electric to transfer data at a fast pace with high voltage. It has a 2 jacket. Its cable is 3.6 m long. This product is CAN/Ethernet/I2C/I2S/SPI/UART/USB mm tall. This part has an operating temperature range of 1000/200 °C. The item will be shipped in tray orientation. It is insulated with system-on-chip.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

