TT Electronics / IRCWHS2-10RJA25Resistor Fixed Single-Through Hole
Res Wirewound 10 Ohm 5% 2W ±200ppm/°C Cement AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 5% | |
| 2 | |
| Wirewound | |
| -55 | |
| 200 | |
| ±200 | |
| 25 to 280 | |
| Pulse Withstanding | |
| No | |
| Yes | |
| Cement | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 3.6 | |
| 9 | |
| 0.5 | |
| 0.8 | |
| 19.8 | |
| Through Hole |
In addition to being very cost-effective, the WHS2-10RJA25 fixed single through-hole resistor, developed by IRC (TT electronics), is very easy to solder onto any printed circuit board. This product has a resistance value of 10 Ohm. This durable part has a power rating of 2 W. Its temperature coefficient is ±200 ppm/°C. This product is 9 mm long. This part has an operating temperature of -55 to 155 °C. The WHS2-10RJA25 part has an axial termination style. It has a tolerance of 5%. This device utilizes wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

