OhmiteWHD10KFETResistor Fixed Single-Through Hole
Res Wirewound 10K Ohm 1% 3W ±20ppm/°C Molded AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| Automotive | No |
| PPAP | No |
| 10K | |
| 1% | |
| 3 | |
| Wirewound | |
| -55 | |
| 150 | |
| ±20 | |
| 70 to 150 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 5.5 | |
| 13.54 | |
| 1.16 | |
| 0.8 | |
| 25 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
