OhmiteWHB470FETResistor Fixed Single-Through Hole
Res Wirewound 470 Ohm 1% 1W ±20ppm/°C Molded AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 470 | |
| 1% | |
| 1 | |
| Wirewound | |
| -55 | |
| 150 | |
| ±20 | |
| 70 to 150 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 3.3 | |
| 7 | |
| 0.6 | |
| 25 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
