EzurioWH-SSD50NBTCombo Wireless Modules
WLAN+BT Module 2412MHz to 2484MHz/5150MHz to 5925MHz 64-Pin LGA EP Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| WLAN+BT | |
| Module | |
| 54 | |
| 2412 to 2484|5150 to 5925 | |
| 2400 to 2483.5 | |
| UART | |
| 18dBm(Typ) | |
| -30 | |
| 85 | |
| Tray | |
| Bluetooth v4.0(BLE) | |
| IEEE 802.11a/b/g/n | |
| Mounting | Surface Mount |
| Package Height | 2.5(Max) mm |
| Package Width | 15 mm |
| Package Length | 15 mm |
| PCB changed | 64 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 64 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

