Snapdragon 410E (APQ8016E) GPS and Glonass RF Receiver
IN NO EVENT SHALL ARROW OR ITS AFFILIATES BE LIABLE TO CUSTOMER OR ANYONE CLAIMING THROUGH CUSTOMER FOR ANY DAMAGES OR CLAIM ARISING OUT OF AN ASSERTION THAT THE PRODUCTS INFRINGE ON ANY THIRD PARTY’S INTELLECTUAL PROPERTY RIGHTS, INCLUDING PATENT, TRADEMARK, COPYRIGHT, MASK WORKS OR TRADE SECRETS.
| Compliant | |
| 7A994 | |
| Unconfirmed | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| Mounting | Surface Mount |
| Package Width | 12 mm |
| Package Length | 14 mm |
| PCB changed | 760 |
| Supplier Package | NSP |
| 760 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
