Silicon LabsWGM160PX22KGA3R
Module 802.11b/g/n 2.484GHz 72200Kbps 55-Pin SMD Module T/R
| Compliant | |
| 5A992C | |
| NRND | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Module | |
| 21 | |
| 72200 | |
| Single | |
| 2412 | |
| 2484 | |
| -95.5dBm | |
| ADC/CAN/DAC/GPIO/I2C/QSPI/UART/USB | |
| 16.1dBm | |
| 3 | |
| 3.3 | |
| 3.6 | |
| Microcontroller | |
| On Board | |
| Yes | |
| No | |
| Client | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 14.2 mm |
| Package Length | 23.8 mm |
| PCB changed | 55 |
| Supplier Package | SMD Module |
| 55 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

