IntelWGI210IS S LJXWEthernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 0.9V/3.3V 64-Pin QFN EP
| Compliant | |
| 5A991b.4.a. | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Single Chip | |
| 10BASE-T|100BASE-TX|1000BASE-T | |
| 10|100|1000 | |
| IEEE 802.3az|IEEE 1588 | |
| Full Duplex|Half Duplex | |
| PCIe | |
| SGMII | |
| 0.855|2.97 | |
| 0.9|3.3 | |
| 0.945|3.465 | |
| -40 | |
| 85 | |
| Industrial | |
| External|Internal | |
| Yes | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
