IntelWG82578DM S LGY6PHY
PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/1.8V/3.3V 48-Pin QFN EP
| Compliant | |
| 5A991 | |
| Obsolete | |
| 8471.80.10.00 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1Gbps | |
| No | |
| Yes | |
| No | |
| 10BASE-T|100BASE-T|1000BASE-T | |
| 10/100/1000 | |
| 1.14|1.71|3 | |
| 1.2|1.8|3.3 | |
| 1.26|2.25|3.6 | |
| 22|193|284 | |
| 1500(Min) | |
| Analog | |
| 0 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
