Reduced Price
Amped RF TechnologyWF61L
Module 802.11a/b/g/n 2.4835GHz/5.85GHz 44-Pin Tray
| Compliant | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IEEE 802.11a/b/g/n | |
| Module | |
| 16QAM|64QAM|BPSK|CCK|DSSS|QPSK | |
| Dual | |
| 2400|5150 | |
| 2483.5|5850 | |
| -98.5dBm | |
| SDIO/SPI | |
| 21.5dBm | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 279.67(Typ) | |
| 65.87(Typ) | |
| External | |
| Yes | |
| Yes | |
| AES/WEP/WPA2/WPAI | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.7 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 44 |
| 44 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

