Top Searched
Mercury SystemsWEDPN16M72VR-100B2IMemory Modules
DRAM Module SDRAM 128Mbyte
| Supplier Unconfirmed | |
| 4A994.a | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| SDRAM | |
| 128Mbyte | |
| 16Mx72 | |
| 5 | |
| 256M | |
| 72 | |
| 6 | |
| 100 | |
| PBGA | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 850 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| 4 | |
| 2|3 | |
| No | |
| No | |
| Yes | |
| 8K | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 25.1(Max) |
| Package Length | 25.1(Max) |
| PCB changed | 219 |
| Standard Package Name | BGA |
| Supplier Package | PBGA |
| 219 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
