| Supplier Unconfirmed | |
| 4A994a. | |
| Obsolete | |
| WEDPN16M72V-125B2M | |
| Automotive | No |
| PPAP | No |
| DRAM Module | |
| SDRAM | |
| 1Gbit | |
| 16Mx72 | |
| 5 | |
| 230M | |
| 72 | |
| 6 | |
| 125 | |
| PBGA | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 625 | |
| -55 | |
| 125 | |
| Military | |
| Yes | |
| 4 | |
| 2|3 | |
| No | |
| No | |
| No | |
| 8K | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 21.1(Max) |
| Package Length | 25.1(Max) |
| PCB changed | 219 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 219 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

