Infineon Technologies AGWCDSC006Gate and Power Drivers
Driver 4A 2-OUT High Side/Low Side Half Brdg Inv 10-Pin WSON EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 3(Typ) | |
| 2(Typ) | |
| 40(Typ) | |
| TTL | |
| 4.75 | |
| 5.5 | |
| 3.6(Typ) | |
| 1.5 | |
| 2.3 | |
| 4(Typ) | |
| 0.43|1.07 | |
| -40 | |
| 125 | |
| 8 | |
| 8 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

