Microchip TechnologyWBZ351UE-ICombo Wireless Modules
BT+ZigBee Module 2405MHz to 2480MHz 39-Pin LGA Module Tray Automotive AEC-Q100
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| BT+ZigBee | |
| Module | |
| 2 | |
| 2405 to 2480 | |
| 2402 to 2480 | |
| 11dBm(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Bluetooth v5.2(BLE) | |
| IEEE 802.15.4 | |
| Mounting | Surface Mount |
| Package Height | 2.8 |
| Package Width | 15.5 |
| Package Length | 20.7 |
| PCB changed | 39 |
| Standard Package Name | LGA |
| Supplier Package | LGA Module |
| 39 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
