HoneywellWBX1A12ABA4Switch Limit
Switch Limit Side Rotary Screw Mount 3.6VDC Rotary Cable Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8526.92.50.00 | |
| Automotive | No |
| PPAP | No |
| Wireless Heavy Duty | |
| Side Rotary | |
| Rotary | |
| 1000000 | |
| Screw Mount | |
| Cable | |
| 17.5° | |
| 60° | |
| -40 | |
| 70 | |
| Box | |
| 76.2 | |
| 73.18 | |
| 267.45 |
By activating through the motion or presence of another object, this wireless heavy duty WBX1A12ABA4 limit switch from Honeywell can provide you specific information based on the switch's position. WBX1A12ABA4 is housed in aluminum die cast. This limit switch has an operating temperature range of -40 °C to 70 °C. The WBX1A12ABA4 limit switch has a cable termination style. This product is 76.2 mm long, 267.45 mm tall and 73.18 mm deep. The maximum DC voltage rating is 3.6 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

