10-25% Off
HoneywellWBX1A12ABA3Switch Limit
Switch Limit Side Rotary Screw Mount 3.6VDC Rotary Cable Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8526.92.50.00 | |
| Automotive | No |
| PPAP | No |
| Wireless Heavy Duty | |
| Side Rotary | |
| Rotary | |
| 1000000 | |
| Screw Mount | |
| Cable | |
| 17.5° | |
| 60° | |
| -40 | |
| 70 | |
| Box | |
| 76.2 | |
| 73.18 | |
| 267.45 |
This wireless heavy duty WBX1A12ABA3 limit switch from Honeywell can activate different components within your circuitry based on electro-mechanical connections within the switch. WBX1A12ABA3 is housed in aluminum die cast. This limit switch has a minimum operating temperature of -40 °C and a maximum of 70 °C. The WBX1A12ABA3 limit switch has a cable termination style. This product is 76.2 mm long, 267.45 mm tall and 73.18 mm deep. The maximum DC voltage rating is 3.6 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

