HoneywellWBX1A00ABA3Switch Limit
Switch Limit Side Rotary Screw Mount 3.6VDC Rotary Connector Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8526.92.50.00 | |
| Automotive | No |
| PPAP | No |
| Wireless Heavy Duty | |
| Side Rotary | |
| Rotary | |
| 1000000 | |
| Screw Mount | |
| Connector | |
| 17.5° | |
| 60° | |
| -40 | |
| 70 | |
| Box | |
| 76.2 | |
| 73.18 |
Look no further than the wireless heavy duty WBX1A00ABA3 limit switch from Honeywell, a device that operates via the switch's motion or in the presence of another object. WBX1A00ABA3 is housed in aluminum die cast. This limit switch has an operating temperature range of -40 °C to 70 °C. The WBX1A00ABA3 limit switch has a connector termination style. This product is 76.2 mm long and 73.18 mm. The maximum DC voltage rating is 3.6 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

