Reduced Price
HoneywellWBX1A00ABASwitch Limit
Switch Limit Side Rotary Screw Mount 3.6VDC Rotary Connector Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8526.92.50.00 | |
| Automotive | No |
| PPAP | No |
| Wireless Heavy Duty | |
| Side Rotary | |
| Rotary | |
| 1000000 | |
| Screw Mount | |
| Connector | |
| 17.5° | |
| 60° | |
| -40 | |
| 70 | |
| Box | |
| 76.2 | |
| 73.18 |
This wireless heavy duty WBX1A00ABA limit switch from Honeywell is operated by the motion of a machine part or in the presence of an object. WBX1A00ABA is housed in aluminum die cast. This limit switch has a minimum operating temperature of -40 °C and a maximum of 70 °C. The WBX1A00ABA limit switch has a connector termination style. This product is 76.2 mm long and 73.18 mm. The maximum DC voltage rating is 3.6 VDC.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

