Winbond ElectronicsW989D6DBGX6IDRAM Chip
DRAM Chip Mobile LPSDR SDRAM 512Mbit 32Mx16 1.8V 54-Pin VFBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.28 | |
| Automotive | No |
| PPAP | No |
| Mobile LPSDR SDRAM | |
| 512M | |
| 32Mx16 | |
| 4 | |
| 8M | |
| 16 | |
| 16 | |
| 166 | |
| 6|5 | |
| 15 | |
| LVCMOS | |
| 1.7 | |
| 1.95 | |
| 75 | |
| -40 | |
| 85 | |
| Industrial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.66(Max) |
| Package Width | 8 |
| Package Length | 9 |
| PCB changed | 54 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 54 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

