Winbond ElectronicsW9816G6JH-7IDRAM Chip
DRAM Chip SDRAM 16Mbit 1Mx16 3.3V 50-Pin TSOP-II
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.32.00.02 | |
| Automotive | No |
| PPAP | No |
| SDRAM | |
| 16M | |
| 1Mx16 | |
| 2 | |
| 512K | |
| 16 | |
| 16 | |
| 143 | |
| 5|5.5 | |
| 12 | |
| LVTTL | |
| 2.7 | |
| 3.6 | |
| 50 | |
| -40 | |
| 85 | |
| Industrial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10.16 mm |
| Package Length | 20.95 mm |
| PCB changed | 50 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 50 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

