Winbond ElectronicsW97BH2KBQX2IDRAM Chip
DRAM Chip Mobile LPDDR2 SDRAM 2Gbit 64Mx32 1.8V/1.2V 168-Pin WFBGA
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Mobile LPDDR2 SDRAM | |
| 2G | |
| 64Mx32 | |
| 8 | |
| 8M | |
| 32 | |
| 32 | |
| 400 | |
| 5.5 | |
| 17 | |
| HSUL_12 | |
| 1.7|1.14 | |
| 1.95|1.3 | |
| 150 | |
| -40 | |
| 85 | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.45 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 168 |
| Standard Package Name | BGA |
| Supplier Package | WFBGA |
| 168 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
