25-50% Off
Winbond ElectronicsW97AH6KBVX2IDRAM Chip
DRAM Chip Mobile LPDDR2 SDRAM 1Gbit 64Mx16 1.2V/1.8V 134-Pin VFBGA
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.40 | |
| Automotive | No |
| PPAP | No |
| Mobile LPDDR2 SDRAM | |
| 1G | |
| 64Mx16 | |
| 8 | |
| 8M | |
| 16 | |
| 16 | |
| 400 | |
| 5.5 | |
| 16 | |
| HSUL_12 | |
| 1.14|1.7 | |
| 1.3|1.95 | |
| 200 | |
| -40 | |
| 85 | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.58 mm |
| Package Width | 10 mm |
| Package Length | 11.5 mm |
| PCB changed | 134 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 134 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

