Winbond ElectronicsW97AH2NBVA2EDRAM Chip
DRAM Chip LPDDR2 SDRAM 1Gbit 32Mx32 1.2V/1.8V 134-Pin VFBGA
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.32 | |
| Automotive | No |
| PPAP | No |
| LPDDR2 SDRAM | |
| 1G | |
| 32Mx32 | |
| 8 | |
| 4M | |
| 32 | |
| 32 | |
| 800 | |
| 5.5 | |
| 16 | |
| HSUL_12 | |
| 1.14|1.7 | |
| 1.3|1.95 | |
| 130 | |
| -25 | |
| 85 | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.63(Max) |
| Package Width | 10 |
| Package Length | 11.5 |
| PCB changed | 134 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 134 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
