| ECCN (US) | 3A991.b.2.a |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Chip Density (bit) | 256M |
| Number of Words | 32M |
| Number of Bits/Word (bit) | 8 |
| Data Rate Architecture | DDR |
| Address Bus Width (bit) | 24 |
| Number of Ports | 1 |
| Timing Type | Synchronous |
| Maximum Clock Rate (MHz) | 200 |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Typical Operating Supply Voltage (V) | 1.8 |
| Maximum Operating Supply Voltage (V) | 2 |
| Maximum Operating Supply Current (mA) | 22 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 6 mm |
| Package Length | 8 mm |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| Pin Count | 24 |