Winbond ElectronicsW949D2DBJX5EDRAM Chip
DRAM Chip Mobile LPDDR SDRAM 512Mbit 16Mx32 1.8V 90-Pin VFBGA
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Mobile LPDDR SDRAM | |
| 512M | |
| 16Mx32 | |
| 4 | |
| 4M | |
| 32 | |
| 32 | |
| 200 | |
| 6.5|5 | |
| 15 | |
| LVCMOS | |
| 1.7 | |
| 1.95 | |
| 70 | |
| -25 | |
| 85 | |
| Extended | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.66(Max) mm |
| Package Width | 8 mm |
| Package Length | 13 mm |
| PCB changed | 90 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 90 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

