Winbond ElectronicsW9412G6KH-5 TRDRAM Chip
DRAM Chip DDR SDRAM 128Mbit 8Mx16 2.5V 66-Pin TSOP-II
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DDR SDRAM | |
| 128M | |
| 8Mx16 | |
| 4 | |
| 2M | |
| 16 | |
| 16 | |
| 250 | |
| 0.7 | |
| 14 | |
| SSTL_2 | |
| 2.3 | |
| 2.7 | |
| 120 | |
| 0 | |
| 70 | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10.16 mm |
| Package Length | 22.22 mm |
| PCB changed | 66 |
| Standard Package Name | SO |
| Supplier Package | TSOP-II |
| 66 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

