Nuvoton Technology CorporationW83391TG TRGate and Power Drivers
Driver 0.005V 0.000045A 3-OUT 14-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 3 | |
| 0 | |
| 8 | |
| 0.005 | |
| 0.000045(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 14 | |
| Lead Shape | Gull-wing |
If you are working with high voltage transistors, implement this W83391TG TR power driver from Nuvoton Technology to switch states. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 0 V and a maximum of 8 V. This gate driver has an operating temperature range of 0 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

