Nuvoton Technology CorporationW77C032A40PLMicrocontrollers - MCUs
MCU 8-bit 8051 CISC 5V 44-Pin PLCC
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| W77 | |
| CISC | |
| 8051 | |
| 8051 | |
| 40 | |
| 40 | |
| 8 | |
| 1.25KB | |
| No | |
| 32 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 3.81 mm |
| Package Width | 16.59 mm |
| Package Length | 16.59 mm |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
