Winbond ElectronicsW74M12JWSSIQFlash
Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 128M-bit 16M x 8 8-Pin SOIC Tube
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| 128M | |
| Sectored | |
| No | |
| 8 | |
| 16M | |
| Yes | |
| Synchronous | |
| 2/Block | |
| 5 | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 1.7 | |
| 1.8 | |
| 1.95 | |
| 1.7 to 1.95 | |
| 20 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.8 |
| Package Width | 5.28 |
| Package Length | 5.28 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

