Reduced Price
Winbond ElectronicsW74M12FVZPIQFlash
Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 16M x 8 7ns 8-Pin WSON EP Tube
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| 128M | |
| Sectored | |
| No | |
| Symmetrical | |
| 1 | |
| 4Kbyte x 4096 | |
| 256byte | |
| 8 | |
| 16M | |
| Yes | |
| Synchronous | |
| 7 | |
| Serial (SPI, Dual SPI, Quad SPI) | |
| 2.7 | |
| 3|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | WSON EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

