Nuvoton Technology CorporationW682310SG TRAudio CODECs
Voiceband Audio Codec 2ADC / 2DAC Ch 24-Pin SOG T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Voiceband | |
| 2ADC / 2DAC | |
| 2 | |
| 2 | |
| 4 | |
| 2 | |
| 8 | |
| 2.7 | |
| 3.3 | |
| 3.8 | |
| Analog|Digital | |
| 35(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35 |
| Package Width | 7.6 |
| Package Length | 13 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOG |
| 24 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
