Nuvoton Technology CorporationW681511SG TRAudio CODECs
Voiceband Audio Codec 1ADC / 1DAC Ch 20-Pin SOG
| Compliant | |
| EAR99 | |
| Active | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Voiceband | |
| 1ADC / 1DAC | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 8 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| Analog|Digital | |
| 25 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.35 |
| Package Width | 7.6 |
| Package Length | 13 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOG |
| 20 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
