Winbond ElectronicsW66CQ2NQUAGJDRAM Chip
DRAM Chip Mobile LPDDR4X SDRAM 4Gbit 128Mx32 1.1V/1.8V 200-Pin WFBGA
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.32.00.36 | |
| Automotive | No |
| PPAP | No |
| Mobile LPDDR4X SDRAM | |
| 4G | |
| 128Mx32 | |
| 8 | |
| 16M | |
| 32 | |
| 32 | |
| 3733 | |
| 3.6 | |
| 17 | |
| LVSTL_11 | |
| 1.06|1.7 | |
| 1.95|1.17 | |
| 345 | |
| -40 | |
| 105 | |
| 32 | |
| Mounting | Surface Mount |
| Package Height | 0.47 |
| Package Width | 10 |
| Package Length | 14.5 |
| PCB changed | 200 |
| Standard Package Name | BGA |
| Supplier Package | WFBGA |
| 200 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
