Winbond ElectronicsW634GG6NB-12DRAM Chip
DRAM Chip DDR3 SDRAM 4Gbit 256Mx16 1.5V 96-Pin VFBGA
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.32.00.36 | |
| Automotive | No |
| PPAP | No |
| DDR3 SDRAM | |
| 4G | |
| 256Mx16 | |
| 8 | |
| 32M | |
| 16 | |
| 16 | |
| 1600 | |
| 0.225 | |
| 18 | |
| SSTL_15 | |
| 1.425 | |
| 1.575 | |
| 315 | |
| 0 | |
| 95 | |
| Commercial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 9 |
| Package Length | 13 |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 96 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

