Winbond ElectronicsW631GU8KB-12 TRDRAM Chip
DRAM Chip DDR3L SDRAM 1Gbit 128Mx8 1.35V 78-Pin WBGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.32 | |
| Automotive | No |
| PPAP | No |
| DDR3L SDRAM | |
| 1G | |
| 128Mx8 | |
| 8 | |
| 16M | |
| 8 | |
| 8 | |
| 1600 | |
| 0.225 | |
| 17 | |
| 1.283 | |
| 1.45 | |
| 250 | |
| 0 | |
| 95 | |
| Commercial | |
| 8 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 8 mm |
| Package Length | 10.5 mm |
| PCB changed | 78 |
| Standard Package Name | BGA |
| Supplier Package | WBGA |
| 78 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

