Winbond ElectronicsW631GU6NB-11 TRAYDRAM Chip
DRAM Chip DDR3L SDRAM 1Gbit 64Mx16 1.35V 96-Pin VFBGA
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DDR3L SDRAM | |
| 1G | |
| 64Mx16 | |
| 8 | |
| 8M | |
| 16 | |
| 16 | |
| 1866 | |
| 0.195 | |
| 16 | |
| 1.283 | |
| 1.45 | |
| 195 | |
| 0 | |
| 95 | |
| Commercial | |
| 16 | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 7.5 |
| Package Length | 13 |
| PCB changed | 96 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 96 | |
| Lead Shape | Ball |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
