Top Searched
WIZnetW5500Ethernet Controllers
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 48-Pin LQFP Reel
| Compliant | |
| 5A991b.4.a. | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Single Chip | |
| 10BASE-T|100BASE-TX | |
| 10|100 | |
| Full Duplex|Half Duplex | |
| SPI | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 85 | |
| No | |
| Yes | |
| Reel | |
| 132(Typ) | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

