KYOCERA AVX Components CorporationW2H13C1048AT1FCapacitor Feed Through
Cap Feed Through 0.1uF 25VDC X7R -20% to 50% Pad Flat 0805 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| -20% to 50% | |
| 25VDC | |
| 2 | |
| 1G | |
| X7R | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 1.27 | |
| 0805 | |
| -55 | |
| 125 | |
| 2.01 | |
| 1.25 | |
| 1.14(Max) | |
| ±0.2 | |
| ±0.2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

