| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8414.90.91.80 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | AC Fan |
| Maximum Voltage Rating (V) | 230 |
| Line Current (A) | 0.29|0.35 |
| Power Rating (W) | 64|80 |
| Typical Speed (r/min) | 2550|2800 |
| Maximum Pressure | 80Pa|95Pa |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 225 X 225 X 80 |
| Mounting | Flange Mount |
| Protection | IP44|Thermal Overload Protector |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 65 |
| Product Weight (g) | 2100 |
| Product Length (Metric) (mm) | 225 |
| Product Depth (Metric) (mm) | 225 |
| Product Height (Metric) (mm) | 80 |