Winbond ElectronicsW29N02GVBIAF TRFlash
SLC NAND Flash Parallel 3.3V 2G-bit 256M x 8 25ns 63-Pin VFBGA
| Compliant | |
| 3A991.b.1.a | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SLC NAND | |
| 2G | |
| Sectored | |
| No | |
| 28 | |
| 8 | |
| 256M | |
| Yes | |
| Asynchronous | |
| 25 | |
| 0.01/Block | |
| 0.7 | |
| Parallel | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 2.7 to 3.6 | |
| 35 | |
| -40 | |
| 85 | |
| Industrial | |
| No | |
| Yes | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 9 |
| Package Length | 11 |
| PCB changed | 63 |
| Standard Package Name | BGA |
| Supplier Package | VFBGA |
| 63 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

