Winbond ElectronicsW25X40CLSNIGFlash
NOR Flash Serial (SPI, Dual SPI) 2.5V/3V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 4M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 24 | |
| 4Kbyte x 128 | |
| 256byte | |
| 8 | |
| 512K | |
| Yes | |
| Synchronous | |
| 8 | |
| 4/Chip | |
| 0.8/Page | |
| Serial (SPI, Dual SPI) | |
| 2.3 | |
| 104 | |
| 2.5|3|3.3 | |
| 3.6 | |
| 2.3 to 3.6 | |
| 14 | |
| 15 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

