Winbond ElectronicsW25X40CLDAIGFlash
NOR Flash Serial (SPI, Dual SPI) 2.5V/3V/3.3V 4M-bit 512K x 8 8ns 8-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 4M | |
| Sectored | |
| Yes | |
| Symmetrical | |
| Bottom|Top | |
| 24 | |
| 4Kbyte x 128 | |
| 256byte | |
| 8 | |
| 512K | |
| Yes | |
| Synchronous | |
| 8 | |
| 4/Chip | |
| 0.8/Page | |
| Serial (SPI, Dual SPI) | |
| 2.3 | |
| 104 | |
| 2.5|3|3.3 | |
| 3.6 | |
| 2.3 to 3.6 | |
| 14 | |
| 15 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| No | |
| No | |
| 100000 | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

